
Optical Solid State Relay (SSR) with transistor output, featuring 1 channel and 2500V isolation. Designed for PCB mounting with through-hole termination, this RoHS compliant component operates with a control voltage range of 0-30V DC and a supply voltage of 0-24V DC. It handles a load current of 3.5A and has a maximum output voltage rating of 48V. Operating temperature range is -20°C to 80°C, with dimensions of 28mm (length) x 5mm (depth) x 15mm (height).
Sign in to ask questions about the Crydom CN024D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CN024D24 technical specifications.
| Control Voltage | 30V |
| Depth | 5mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Load Current | 3.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB |
| Operating Supply Voltage | 24V |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN024D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
