
The CTR Solid State Relay is a 3PST contactor with a control voltage of 280V and a current rating of 25A. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The relay is available in a module package with screw termination and can be mounted on DIN rail, screw, or panel. It is not Reach SVHC compliant.
Sign in to ask questions about the Crydom CTRC6025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CTRC6025 technical specifications.
| Package/Case | Module |
| Control Voltage | 280V |
| Current Rating | 25A |
| Depth | 123.4mm |
| Height | 123.4mm |
| Length | 90mm |
| Load Current | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 300A |
| Mount | DIN Rail, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | CTR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Width | 91.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTRC6025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
