
The CTRD6025 is a 25A 600V solid state relay with a 3PST throw configuration. It has a control voltage of 32V and is designed for DIN rail mounting. The relay operates within a temperature range of -20°C to 80°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Crydom CTRD6025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CTRD6025 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 25A |
| Depth | 123.4mm |
| Height | 123.4mm |
| Input Current | 28mA |
| Input Type | DC |
| Length | 90mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | DIN Rail, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | CTR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 91.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTRD6025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
