
Optical Solid State Relay (SSR) with a 25A current rating and 600V AC voltage rating. Features a 3PST throw configuration and a 32V control voltage. Designed for DIN rail, panel, or screw mounting, this module offers a 300A maximum surge current and operates within a -20°C to 80°C temperature range. Termination is via screw, and the unit is RoHS compliant.
Sign in to ask questions about the Crydom CTRD6025-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CTRD6025-10 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 25A |
| Depth | 123.4mm |
| Height | 123.4mm |
| Length | 90mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 300A |
| Mount | DIN Rail, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | CTR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 0.02ms |
| Voltage Rating (AC) | 600V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTRD6025-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
