
Single-channel, optical solid-state relay (SSR) rated for 25A load current and 280V AC output voltage. Features 4kV isolation voltage and a DC control voltage up to 32V. Designed for panel or screw mounting with screw termination. Operates across a wide temperature range of -40°C to 80°C, with a 600A maximum surge current capability. RoHS compliant and includes UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Crydom CWD2425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2425 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 600A |
| Mount | Panel, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
