
25A, 280V AC output Solid State Relay (SSR) featuring DC input and 10mA input current. Optical isolation provides 4kV of dielectric strength. Constructed with silver contact material and housed in a plastic package, this SPST relay offers panel or chassis mounting via screw terminals. Operating temperature range from -40°C to 80°C.
Sign in to ask questions about the Crydom CWD2425P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2425P technical specifications.
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2425P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
