
Single-channel, DC-input solid-state relay (SSR) with a 50A load current rating and 280V AC maximum output voltage. Features 4kV isolation voltage, 10mA input current, and 1mA leakage current. Operates within a -40°C to 80°C temperature range and includes UL, CSA, VDE, and CE approvals. Panel mountable with screw termination and a plastic package.
Sign in to ask questions about the Crydom CWD2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2450 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 850A |
| Mount | Panel, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
