
This solid state relay is rated for 280V and 50A with a maximum surge current of 850A. It has a temperature range of -40°C to 80°C and is approved by UL, CSA, VDE, and CE. The relay is mounted via screw terminals and is compliant with RoHS regulations.
Sign in to ask questions about the Crydom CWD2450-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2450-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 850A |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2450-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
