Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CX241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CX241 technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 1.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
