
The CX241R is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a voltage rating of 280V and a current rating of 1.5A. The relay is approved by UL, CSA, VDE, and CE, and is RoHS compliant. It is available in a lead-free SIP-4 package with a termination of solder and a throw configuration of SPST.
Crydom CX241R technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX241 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX241R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
