
Optical Solid State Relay (SSR) with 1-channel, SPST configuration. Features a 5A load current capacity and a 660V maximum output voltage. Operates with a 15V DC control voltage and 15mA input current. Offers 4kV isolation voltage and is ROHS compliant. Packaged in a SIP case for PCB through-hole mounting, with dimensions of 43.1mm length, 25.4mm width, and 7.6mm depth.
Sign in to ask questions about the Crydom CX480D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CX480D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Depth | 7.6mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Max Surge Current | 250A |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Output Voltage | 660V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX480D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
