Sign in to ask questions about the Crydom CXE240A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CXE240A5 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 10pF |
| Package/Case | SIP |
| Current Rating | 5A |
| Input Current | 15mA |
| Input Type | AC |
| Lead Free | Contains Lead |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Output Current | 5A |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 280V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE240A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
