
Optical Solid State Relay (SSR) with 5A load current and 280V maximum output voltage. Features 4kV isolation voltage, 32V DC control voltage, and 15mA input current. Packaged in a SIP-4 for PCB through-hole mounting, this RoHS compliant component operates from -30°C to 80°C.
Crydom CXE240D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Depth | 7.6mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Max Surge Current | 250A |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
