
Optical Solid State Relay (SSR) with 5A load current rating and 530V AC maximum output voltage. Features 4kV isolation voltage, DC input type with 15mA input current, and a SIP package for PCB through-hole mounting. Operates across a -30°C to 80°C temperature range, with a 250A surge current capability. RoHS compliant and lead-free.
Sign in to ask questions about the Crydom CXE380D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CXE380D5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 7.6mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Input Current | 15mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 530V |
| Max Surge Current | 250A |
| Mount | PCB, Through Hole |
| Output Current | 5A |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| Voltage Rating (AC) | 530V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE380D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
