
Single-channel DC input solid-state relay (SSR) with 7A load current and 100V maximum output voltage. Features 2.5kV isolation voltage and 10mA input current. Operates from 0V to 100V DC supply voltage. Panel or chassis mountable with screw termination. RoHS compliant and housed in a plastic package.
Sign in to ask questions about the Crydom D1D07L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D1D07L technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 7A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 290mR |
| Operating Supply Voltage | 100V |
| Output Current | 7A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1D07L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
