
Optical Solid State Relay (SSR) with transistor output, featuring 12A load current and 100V maximum output voltage. This single-channel SSR offers 2.5kV isolation and operates with a 3-32V DC control voltage. Designed for panel or chassis mounting with screw termination, it boasts a 130mR on-state resistance and a maximum surge current of 28A. The component is RoHS compliant and operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Control Voltage | 32V |
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 12A |
| Max Input Current | 28mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 28A |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| On-State Resistance | 130mR |
| Operating Supply Voltage | 100V |
| Output Current | 12A |
| Output Voltage | 100V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
