
Single-pole, single-throw (SPST) solid-state relay (SSR) with optical isolation. Features a 20A load current capacity and a 100V maximum output voltage. Operates with a 32V DC control voltage and requires 28mA input current. Offers 2.5kV isolation voltage and a panel/chassis/surface mount design with screw termination. RoHS compliant and operates within a -20°C to 80°C temperature range.
Crydom D1D20 technical specifications.
| Control Voltage | 32V |
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 20A |
| Max Input Current | 28mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 100V |
| Output Current | 20A |
| Output Voltage | 100V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D1D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
