Single-channel, optical solid-state relay featuring transistor output. With a maximum operating temperature of 80°C and a minimum of -30°C, this component offers 2500V isolation. It is ROHS compliant and housed in a plastic package with four terminals.
Crydom D1D60 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom D1D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.