
Optical Solid State Relay (SSR) featuring a 10A load current capacity and 280V maximum output voltage. This single-pole, single-throw (SPST) relay offers 4kV isolation and operates with a DC input current of 20mA, up to 32V. Designed for panel or chassis mounting via screw terminals, it functions within an operating temperature range of -40°C to 80°C. The RoHS compliant package ensures environmental responsibility.
Sign in to ask questions about the Crydom D2410-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D2410-10 technical specifications.
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Input Current | 20mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2410-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
