
Single-channel, DC-input solid-state relay (SSR) with 10A load current capacity and a 280V AC maximum output voltage. Features 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel mountable with screw termination, this RoHS compliant component offers 32V control voltage and 20mA input current.
Crydom D2410-B technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 10A |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2410-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
