Single-channel, DC input solid-state relay (SSR) with a 125A load current rating and a 280V maximum output voltage. Features 4kV optical isolation and operates within a -40°C to 80°C temperature range. Panel, chassis, surface, and screw mounting options are supported with screw termination. RoHS compliant and lead-free.
Sign in to ask questions about the Crydom D24125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D24125 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 125A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-110/125A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D24125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.