
Dual-channel solid-state relay (SSR) offering 40A load current and 280V AC output voltage. Features 4kV optical isolation and a 15V DC control voltage with 13mA input current. Designed for panel, chassis, or surface mounting with quick connect termination. Operates within a -40°C to 80°C temperature range and is RoHS compliant.
Sign in to ask questions about the Crydom D2440D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D2440D technical specifications.
| Control Voltage | 15V |
| Depth | 58.4mm |
| Height | 21.6mm |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Input Current | 13mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 40A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2440D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
