
Single-channel, optically isolated solid-state relay (SSR) with a 90A output current rating and a maximum output voltage of 280V AC. Features a 32V DC control voltage input requiring 12mA, and offers 4kV isolation. Designed for panel or chassis mounting with screw termination, this RoHS compliant component operates within a temperature range of -40°C to 80°C.
Crydom D2490-10 technical specifications.
| Control Voltage | 32V |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2490-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
