
The D4D07L is a solid state relay with a maximum operating temperature range of -40°C to 80°C and a maximum output voltage of 400V. It has a maximum output current of 7A and an on-state resistance of 600mR. The relay is panel mount with screw termination and is RoHS compliant.
Sign in to ask questions about the Crydom D4D07L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D4D07L technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 7A |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 400V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 600mR |
| Output Current | 7A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DCL |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4D07L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
