
50A, 530VDC output solid-state relay with DC control voltage up to 32V and 10mA input current. Features 4kV optical isolation and a 3PST throw configuration. Designed for panel or chassis mounting with screw termination, this RoHS compliant module operates from -40°C to 80°C.
Sign in to ask questions about the Crydom D53TP50D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom D53TP50D technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Depth | 73.4mm |
| Height | 30mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 103.8mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D53TP50D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
