
The DC400D10 is a solid state relay with a current rating of 10A and a maximum operating temperature of 80°C. It is designed for panel mount applications and has a supply voltage range of 7V to 300V. The relay is compliant with RoHS regulations and has a turn-on delay time of 0.075ms. Operating temperatures range from -30°C to 80°C.
Crydom DC400D10 technical specifications.
| Current Rating | 10A |
| Depth | 44.5mm |
| Height | 26.8mm |
| Length | 57.3mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 300V |
| Min Supply Voltage (DC) | 7V |
| Mount | Panel |
| Operating Supply Voltage | 300V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Plus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.075ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC400D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
