
100A, 48VDC transistor output solid state relay (SSR) featuring 2500V isolation. This single-pole, single-throw (SPST) device operates within a 7V to 48VDC supply voltage range and offers a 0.075ms turn-on delay. Designed for surface mount applications with screw termination, it operates from -30°C to 80°C. The RoHS compliant package measures 58.2mm x 44.5mm x 32.9mm.
Sign in to ask questions about the Crydom DC60D100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DC60D100C technical specifications.
| Depth | 44.5mm |
| Height | 32.9mm |
| Length | 58.2mm |
| Load Current | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Plus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.075ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
