
Single-channel, DC input solid-state relay (SSR) with a 7A RMS current rating and 60V DC output voltage. Features 4kV isolation voltage, 32V control voltage, and 1.5kΩ input impedance. Operates from 3V to 60V DC supply, with a 0.3ms turn-on and 0.1ms turn-off delay. Panel or surface mountable with screw termination, this RoHS compliant component is rated for -30°C to 80°C.
Crydom DC60S7-B technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 32V |
| Current Rating | 7A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 2.2mA |
| Input Impedance | 1.5kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 45.7mm |
| Load Current | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Max Surge Current | 14A |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, Surface Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 7A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.3ms |
| DC Rated Voltage | 60V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60S7-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
