
This solid state relay has a current rating of 25A and a voltage rating of 280V AC. It is available in a RoHS compliant, plastic package with a 4-pin configuration. The relay is chassis mountable and can be terminated with a screw. It operates within a temperature range of -30°C to 80°C and is approved by UL. The relay is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Crydom DLD2425 technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| Height | 22.2mm |
| Input Current | 11.4mA |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DLD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
No datasheet is available for this part.