
Single-channel, DC-controlled solid-state relay (SSR) with a 50A load current rating and 280V AC maximum output voltage. Features 4kV isolation voltage and 15V control voltage with 11.4mA input current. Designed for chassis or panel mounting with screw termination, operating from -30°C to 80°C. This RoHS compliant component is UL approved and housed in a plastic package.
Sign in to ask questions about the Crydom DLD2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DLD2450 technical specifications.
| Approvals | UL |
| Control Voltage | 15V |
| Current Rating | 50A |
| Height | 22.2mm |
| Input Current | 11.4mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DLD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DLD2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.