Crydom DO061A-B technical specifications.
| Height | 12.7mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1A |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DO061A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
