
Optical Solid State Relay (SSR) module with a 60A contact current rating and 3PST throw configuration. Features DC input with a 20mA maximum input current and 1V to 48V DC operating supply voltage. Offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. Panel mount design with screw termination, rated for 60A load current and up to 48V AC/DC output voltage. CE, cULus, and IEC approvals.
Crydom DP4R60D60 technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 60A |
| Depth | 0.157inch |
| Height | 29.1mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 104mm |
| Load Current | 60A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 15V |
| Output Current | 60A |
| Package Quantity | 5 |
| Package Style | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Supply Current | 1mA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4R60D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
