
Solid State Relay (SSR) with optical isolation, featuring a 12A load current rating and a 60V DC maximum output voltage. This single-channel relay offers 4kV isolation and operates with a 32V DC control voltage, requiring 11mA input current. Designed for panel or DIN rail mounting with screw termination, it boasts a 100A surge current capability and a maximum operating temperature of 80°C. The RoHS compliant package ensures lead-free construction.
Sign in to ask questions about the Crydom DR06D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DR06D12 technical specifications.
| Control Voltage | 32V |
| Current Rating | 12A |
| Depth | 18mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 12A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 12A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel, DIN Rail |
| On-state Resistance-Max | 100mR |
| Operating Supply Voltage | 60V |
| Output Current | 12A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SeriesOne |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 60V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR06D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
