
12A, 100VDC Solid State Relay (SSR) with optical isolation. Features 4kV isolation voltage, DC input with 11mA input current, and a 1-channel, SPST configuration. Module package with screw termination, designed for DIN rail or panel mounting. Operating temperature range from -30°C to 80°C. RoHS compliant.
Sign in to ask questions about the Crydom DR10D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DR10D12 technical specifications.
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 12A |
| Depth | 18mm |
| Height | 87.6mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 83.7mm |
| Load Current | 12A |
| Max Input Current | 11mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 12A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail, Panel |
| On-state Resistance-Max | 100mR |
| Operating Supply Voltage | 100V |
| Output Current | 12A |
| Output Voltage | 100V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR10D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
