
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel design and 2.5kV isolation. Operates with a 12V DC control voltage and 10mA input current, supporting a load current of 3.5A at up to 24V DC. Mounts via DIN rail and offers a wide operating temperature range from -25°C to 60°C. This RoHS compliant component has a compact form factor with dimensions of 80mm (length) x 6.1mm (width) x 92.6mm (height).
Sign in to ask questions about the Crydom DRA-CN024D05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA-CN024D05 technical specifications.
| Control Voltage | 12V |
| Depth | 6.1mm |
| Height | 92.6mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 80mm |
| Load Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 9A |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN024D05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
