
Solid State Relay (SSR) featuring optical isolation, designed for AC/DC input and SPST configuration. Delivers a 6A load current with a maximum output voltage of 48V and a DC rated voltage of 60V. Operates within a supply voltage range of 1V to 48V DC, offering 3.75kV isolation. Mounts via DIN rail with screw termination and is RoHS compliant, approved by UL, CE, and IEC.
Crydom DRTL06D06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 48V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTL06D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
