
The DRTU24D06 is a solid state relay with a current rating of 6A and a maximum operating temperature of 80°C. It is designed for AC/DC input and has a maximum supply voltage of 280V. The relay is RoHS compliant and has a voltage rating of 280V AC. It is mounted on a DIN rail and has a throw configuration of SPST. The relay is approved by UL, CE, and IEC, and has a minimum operating temperature of -30°C.
Sign in to ask questions about the Crydom DRTU24D06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRTU24D06 technical specifications.
| Approvals | UL, CE, IEC |
| Current Rating | 6A |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRTU24D06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.