
Single-channel, DC input solid-state relay (SSR) with a 25A load current rating and a maximum output voltage of 280V AC. Features 4kV isolation voltage and 15V control voltage with 11.4mA input current. This RoHS compliant relay is designed for chassis or panel mounting with screw termination and operates within a temperature range of -30°C to 80°C. UL approved and constructed with a plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DSD2425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DSD2425 technical specifications.
| Approvals | UL |
| Control Voltage | 15V |
| Current Rating | 25A |
| Height | 22.2mm |
| Input Current | 11.4mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | DSD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DSD2425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.