
Optical Solid State Relay (SSR) with 1-channel, 3A load current, and 280V AC maximum output voltage. Features 3.75kV isolation voltage and DC control input. Operates within a -30°C to 80°C temperature range. Mounts via socket, DIN rail, or plug-in, with quick connect termination. RoHS compliant.
Sign in to ask questions about the Crydom ED24D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ED24D3 technical specifications.
| Approvals | cULus, IEC |
| Control Voltage | 15V |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 28.9mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Socket, DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 280V |
| Weight | 0.656096oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ED24D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
