
Optical Solid State Relay (SSR) with 10A load current and 100V DC maximum output voltage. Features 2.5kV isolation voltage and DC input type. Panel or screw mountable with quick connect termination. Operates from 3V to 100V DC supply voltage, with a 1ms turn-on delay. Compliant with ROHS standards and UL/CE approvals.
Crydom EL100D10-05 technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 36mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 100V |
| Output Current | 10A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
