
Optical Solid State Relay (SSR) with DC input, featuring a 10A load current and a 100V maximum output voltage. This module-style SSR offers 2.5kV isolation and a 10mΩ on-state resistance. Designed for panel or chassis mounting with screw terminals, it operates within a -30°C to 80°C temperature range. The relay is RoHS compliant and utilizes quick connect termination.
Sign in to ask questions about the Crydom EL100D10-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL100D10-12 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 100V |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D10-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
