
Optical Solid State Relay (SSR) with DC input and transistor output. Features 5A load current, 100V maximum output voltage, and 2.5kV isolation voltage. Panel or chassis mountable with quick connect termination. Operating temperature range from -30°C to 80°C. UL and CE approved, RoHS compliant.
Crydom EL100D5-24 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 5A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 36mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 100V |
| Output Current | 5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL100D5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
