
Optical Solid State Relay (SSR) featuring a 10A load current rating and a 280V maximum output voltage. This single-channel relay offers 3.75kV isolation and operates with a DC input current of 8.5mA. Designed for panel or screw mounting with quick connect termination, it supports a 24V to 280V AC supply voltage range and is RoHS compliant.
Crydom EL240A10-05 technical specifications.
| Current Rating | 10A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 36mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
