
Single-channel, panel-mount solid-state relay (SSR) with 20A load current and 240V AC voltage rating. Features 3.75kV isolation and DC input with 5.9mA input current. Operates from -30°C to 80°C and includes UL and CE approvals. RoHS compliant module with quick connect termination.
Sign in to ask questions about the Crydom EL240A20-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EL240A20-24 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 21.1mm |
| Height | 26mm |
| Input Current | 5.9mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 36mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EL |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Weight | 0.507945oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EL240A20-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
