
The Crydom EZ240D12S is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It features a maximum output voltage of 280V and a maximum load current of 12A. The relay is designed for panel or chassis mount and has a quick connect termination. It is compliant with ROHS regulations and is available in a 4-pin package.
Sign in to ask questions about the Crydom EZ240D12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom EZ240D12S technical specifications.
| Package/Case | Module |
| Control Voltage | 15V |
| Depth | 38.1mm |
| Height | 13.9mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZ240D12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.