Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GNR25ACZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GNR25ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 25A |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | Panel, DIN Rail, Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR25ACZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
