Crydom GNR25BCZ technical specifications.
| Package/Case | Module |
| Control Voltage | 140V |
| Height | 88.1mm |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | DIN Rail |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Weight | 600g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR25BCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
