
This solid state relay has a current rating of 25A and a voltage rating of 530V AC. It is designed for panel or chassis mount with a screw termination. The relay operates within a temperature range of -40°C to 80°C and is compliant with UL, CSA, VDE, and CE approvals. It is also RoHS compliant and lead free.
Sign in to ask questions about the Crydom H12D4825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12D4825 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 25A |
| Height | 58.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12D |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.