Sign in to ask questions about the Crydom H12D4825D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12D4825D technical specifications.
| Approvals | UL, VDE, CE |
| Current Rating | 25A |
| Height | 58.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 250A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12D |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 530V |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4825D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
