Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom H12D4840D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom H12D4840D technical specifications.
| Height | 58.4mm |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12D |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4840D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
